Shielded wirewound power choke with 6.8µH inductance and 30% tolerance. Features a 1515 surface mount package, 930mA DC current rating, and 200mΩ DC resistance. Designed for 100kHz operation with a saturation current of 1.05A. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Panasonic ELL-4GG6R8N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELL-4GG6R8N technical specifications.
| Package/Case | 1515 |
| Current | 900mA |
| Current Rating | 1.05A |
| DC Current | 930mA |
| DC Resistance (DCR) | 200mR |
| Depth | 4mm |
| Height | 1.4mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Length | 3.8mm |
| Max DC Current | 1.05A |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 930mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.05A |
| Self Resonant Frequency | 100kHz |
| Series | G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-4GG6R8N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.