Shielded wirewound power choke with 10µH inductance and 20% tolerance, designed for surface mount applications. Features a 950mA DC current rating, 800mA saturation current, and 200mΩ maximum DC resistance. Operating temperature range is -40°C to 85°C. Packaged in tape and reel with a 1515 case size.
Panasonic ELL-4LG100MA technical specifications.
| Body Diameter | 3.8mm |
| Package/Case | 1515 |
| Current Rating | 800mA |
| DC Current | 950mA |
| DC Resistance (DCR) | 200mR |
| DC Resistance-Max | 200MR |
| Depth | 4mm |
| Height | 1.8mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 3.8mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 950mA |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 100kHz |
| Series | G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.8mm |
| RoHS | Compliant |
No datasheet is available for this part.