Shielded, surface mount power choke with 22µH inductance and 20% tolerance. Features a 1515 package size (3.8mm x 3.8mm x 1.8mm) and a maximum DC current rating of 550mA. Operates within a temperature range of -40°C to 85°C, with a DC resistance of 390mΩ. This component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Panasonic ELL-4LG220MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELL-4LG220MA technical specifications.
| Package/Case | 1515 |
| Current | 270mA |
| Current Rating | 550mA |
| DC Current | 640mA |
| DC Resistance (DCR) | 390mR |
| Depth | 4mm |
| Height | 1.8mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 3.8mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 550mA |
| Self Resonant Frequency | 100kHz |
| Series | G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-4LG220MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.