
Shielded wirewound fixed inductor with 2.2µH inductance and 30% tolerance, designed for surface mount applications. Features a maximum DC current rating of 1.7A, a DC resistance of 55mΩ, and a saturation current of 1.5A. This component operates at 100kHz with a self-resonant frequency of 100kHz, packaged in a 1515 case and supplied on tape and reel.
Sign in to ask questions about the Panasonic ELL-4LG2R2NA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELL-4LG2R2NA technical specifications.
| Package/Case | 1515 |
| Current | 800mA |
| Current Rating | 1.5A |
| DC Current | 1.7A |
| DC Resistance (DCR) | 55mR |
| Depth | 4mm |
| Height | 1.8mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 3.8mm |
| Max DC Current | 1.7A |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.7A |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 100kHz |
| Series | G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-4LG2R2NA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
