FIXED IND 2.7UH 1.55A 63 MOHM
Panasonic ELL-4LG2R7NA technical specifications.
| Package/Case | 1515 |
| DC Resistance (DCR) | 63mR |
| Height | 1.8mm |
| Inductance | 2.7uH |
| Length | 3.8mm |
| Max DC Current | 1.55A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Series | G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
