This shielded fixed inductor from Panasonic features a 33uH inductance rating with a 20% tolerance. It has a maximum DC current rating of 510mA and a saturation current of 430mA. The inductor is designed for surface mount applications and is packaged in a tape and reel format. It is lead-free and RoHS compliant.
Panasonic ELL-4LG330MA technical specifications.
| Package/Case | 1515 |
| Current | 250mA |
| Current Rating | 430mA |
| DC Current | 510mA |
| DC Resistance (DCR) | 610mR |
| Depth | 4mm |
| Height | 1.8mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Max DC Current | 510mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 430mA |
| Series | G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.8mm |
| RoHS | Compliant |
No datasheet is available for this part.