Surface mount fixed inductor with 6.2µH inductance and 30% tolerance, designed for general applications. Features a shielded, wirewound construction with a current rating of 1.1A and a DC resistance of 140mΩ. Operates within a temperature range of -40°C to 85°C and is supplied on an embossed carrier tape and reel. Dimensions are 3.8mm (L x W) x 1.8mm (H), with a package size of 1515.
Sign in to ask questions about the Panasonic ELL-4LG6R2NA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELL-4LG6R2NA technical specifications.
| Package/Case | 1515 |
| Current Rating | 1.1A |
| DC Current | 1.1A |
| DC Resistance (DCR) | 140mR |
| Depth | 4mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 6.2uH |
| Length | 3.8mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 930mA |
| Series | G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-4LG6R2NA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.