Shielded, surface-mount choke coil with 10µH inductance and 20% tolerance. Features a 1.15A RMS current rating and 1.4A saturation current. DC resistance is 56mΩ. Packaged in a 2020 case size with dimensions of 5mm length, 5mm width, and 1.85mm height.
Sign in to ask questions about the Panasonic ELL-5PR100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELL-5PR100M technical specifications.
| Package/Case | 2020 |
| Current | 1.8A |
| Current Rating | 1.06A |
| DC Resistance (DCR) | 56mR |
| Depth | 5.2mm |
| Height | 1.85mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 1.8mm |
| Length | 5mm |
| Max DC Current | 1.4A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.15A |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Series | R |
| Series Resistance | 100mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.002646oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-5PR100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.