Surface mount shielded choke coil with 2.2µH inductance and 30% tolerance. Features a 2.4A RMS current rating and 3.2A saturation current. DC resistance is 21mΩ. Packaged in a 2020 case size with dimensions of 5mm length, 5mm width, and 1.85mm height.
Checking distributor stock and pricing after the page loads.
Panasonic ELL-5PR2R2N technical specifications.
| Package/Case | 2020 |
| Current | 3A |
| Current Rating | 2.4A |
| DC Resistance (DCR) | 21mR |
| Depth | 5.2mm |
| Height | 1.85mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Lead Pitch | 1.8mm |
| Length | 5mm |
| Max DC Current | 3.2A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.4A |
| RoHS Compliant | Yes |
| Saturation Current | 3.2A |
| Series | R |
| Series Resistance | 32mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
