Shielded fixed inductor with 100µH inductance and 20% tolerance. Features a 300mA rated current and 300mA saturation current. Surface mountable in a 1210 (3225 metric) case code, measuring 5mm x 5mm x 2mm. DC resistance is 950mΩ, with a series resistance of 1.32Ω at 100kHz. Operating temperature range is 20°C to 65°C.
Panasonic ELL-5PS101M technical specifications.
| Body Diameter | 5mm |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current | 330mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 950mR |
| Depth | 5.5mm |
| Height | 2mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Length | 5mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 65°C |
| Military Standard | Not |
| Min Operating Temperature | 20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Saturation Current | 300mA |
| Self Resonant Frequency | 100kHz |
| Series | S |
| Series Resistance | 1.32R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-5PS101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.