Surface mount power inductor with 22 µH inductance and 20% tolerance. Features a 650 mA RMS current rating and 650 mA saturation current. This shielded component offers a DC resistance of 290 mΩ and a test frequency of 100 kHz. Dimensions are 5mm (length) x 5mm (width) x 2mm (height).
Sign in to ask questions about the Panasonic ELL-5PS220M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELL-5PS220M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 750mA |
| DC Resistance (DCR) | 290mR |
| Depth | 6mm |
| Height | 2mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 5mm |
| Max DC Current | 750mA |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 650mA |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Self Resonant Frequency | 100kHz |
| Series | S |
| Series Resistance | 290mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.002646oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-5PS220M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.