Shielded wirewound power choke with 2.2µH inductance and 30% tolerance. Features a 2.1A DC current rating, 2.1A RMS current, and 2.1A saturation current. Offers a low DC resistance of 170mΩ at 100kHz. This surface mount component has a 5mm body diameter and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Panasonic ELL-5PS2R2N technical specifications.
| Body Diameter | 5mm |
| Package/Case | SMD/SMT |
| Current | 790mA |
| Current Rating | 2.1A |
| DC Current | 2.1A |
| DC Resistance (DCR) | 170mR |
| Depth | 6mm |
| Height | 2mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Length | 0.217inch |
| Max DC Current | 2.1A |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 100kHz |
| Series | S |
| Series Resistance | 34mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.