Shielded wirewound fixed inductor with 4.7µH inductance and 30% tolerance, designed for surface mount applications. Features a 1.6A DC current rating, 1.5A RMS current, and 1.5A saturation current. Offers a low DC resistance of 22mΩ at a test frequency of 100kHz. Packaged in tape and reel for automated assembly.
Panasonic ELL-5PS4R7N technical specifications.
| Package/Case | SMD/SMT |
| Current | 2.5A |
| Current Rating | 1.5A |
| DC Current | 1.6A |
| DC Resistance (DCR) | 22mR |
| Depth | 6mm |
| Height | 2mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Length | 5mm |
| Max DC Current | 1.5A |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 100kHz |
| Series | S |
| Series Resistance | 61mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-5PS4R7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.