Surface mount power inductor with 15 µH inductance and 20% tolerance, rated for 850 mA DC and RMS current. Features a shielded construction and low 150 mΩ DC resistance. Designed for surface mounting with SMD/SMT termination, packaged in tape and reel. Dimensions are 6.5mm depth, 2.8mm height, and 6mm width.
Sign in to ask questions about the Panasonic ELL-6RH150M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELL-6RH150M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 850mA |
| DC Current | 850mA |
| DC Resistance (DCR) | 150mR |
| Depth | 6.5mm |
| Height | 2.8mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 6mm |
| Max DC Current | 850mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 850mA |
| RoHS Compliant | Yes |
| Series | H |
| Series Resistance | 150mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-6RH150M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.