Surface mount shielded wirewound power choke with 100µH inductance and 20% tolerance, rated for 400mA DC and RMS current. Features a metal, composite, and ferrite core, 680mΩ maximum DC resistance, and a test frequency of 100kHz. Operates up to 105°C and is supplied on embossed carrier tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ELL-6SH101M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELL-6SH101M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 680mR |
| DC Resistance-Max | 680MR |
| Depth | 6.5mm |
| Height | 3.3mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Series | H |
| Series Resistance | 680mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-6SH101M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
