Shielded wirewound fixed inductor with 220µH inductance and 20% tolerance, designed for surface mount applications. Features a 6mm diameter, 6.5mm depth, and 3.3mm height with ferrite core material. Offers a current rating of 410mA and a DC resistance of 1.4 Ohms at a test frequency of 100kHz. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Panasonic ELL-6SH221M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELL-6SH221M technical specifications.
| Body Diameter | 6mm |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 410mA |
| DC Current | 410mA |
| DC Resistance (DCR) | 1.4R |
| Depth | 6.5mm |
| Height | 3.3mm |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max DC Current | 280mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 280mA |
| RoHS Compliant | Yes |
| Series | H |
| Series Resistance | 1.4R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-6SH221M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.