Shielded wirewound fixed inductor with 330µH inductance and 20% tolerance, rated for 330mA DC current at 100kHz. Features a low DC resistance of 1.36Ω and a maximum RMS current of 240mA. This surface mount component is supplied on tape and reel, measuring 6.5mm x 6mm x 3.3mm.
Sign in to ask questions about the Panasonic ELL-6SH331M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELL-6SH331M technical specifications.
| Package/Case | Nonstandard |
| Current | 2A |
| Current Rating | 240mA |
| DC Current | 330mA |
| DC Resistance (DCR) | 1.36R |
| DC Resistance-Max | 2.7R |
| Depth | 6.5mm |
| Height | 3.3mm |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 330mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 240mA |
| RoHS Compliant | Yes |
| Series | H |
| Series Resistance | 2.7R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-6SH331M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
