Surface mount choke coil featuring 680µH inductance with a 20% tolerance. Designed for general applications, this shielded inductor has a maximum DC current rating of 160mA and a DC resistance of 160mΩ. It is supplied in an SMD/SMT package with dimensions of 6.5mm (depth) x 6mm (length) x 6mm (width) x 3.3mm (height), suitable for tape and reel packaging. This RoHS compliant component operates at a test frequency of 100kHz.
Sign in to ask questions about the Panasonic ELL-6SH681M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELL-6SH681M technical specifications.
| Package/Case | SMD/SMT |
| Current | 800mA |
| Current Rating | 160mA |
| DC Resistance (DCR) | 160mR |
| Depth | 6.5mm |
| Height | 3.3mm |
| Inductance | 680uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 4mm |
| Length | 6mm |
| Max DC Current | 160mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 160mA |
| RoHS Compliant | Yes |
| Series | H |
| Series Resistance | 4.3R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-6SH681M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.