FIXED IND 22UH 2.05MA 40 MOHM
Checking distributor stock and pricing after the page loads.
Panasonic ELL-8UV220M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 40R |
| Height | 6.5mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 8mm |
| Max DC Current | 2.05A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | ELL-8UV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.
