Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ELL-8UV221M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELL-8UV221M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 370R |
| Height | 6.2mm |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Length | 8mm |
| Max DC Current | 660uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | ELL-8UV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-8UV221M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.