
The ELL-8UV270M is a ferrite inductor from Panasonic with a nonstandard package and surface mount termination. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor has a maximum DC current rating of 1.8A and a tolerance of 20%. It is available in a package quantity of 500 units, packaged on a tape and reel. The inductor has a length of 8mm and a width of 8mm, with a height of 6.2mm.
Sign in to ask questions about the Panasonic ELL-8UV270M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELL-8UV270M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 53R |
| Height | 6.2mm |
| Inductance | 27uH |
| Lead Free | Lead Free |
| Length | 8mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | ELL-8UV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-8UV270M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.