The ELL-8UV6R2N is a fixed inductor from Panasonic with a ferrite core material and a current rating of 660mA. It has a DC resistance of 16R and an inductance of 6.2uH. The inductor is available in a nonstandard package with a surface mount termination and is lead free. It operates over a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ELL-8UV6R2N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELL-8UV6R2N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 660mA |
| Current Rating | 3.8mA |
| DC Resistance (DCR) | 16R |
| Height | 0.244inch |
| Inductance | 6.2uH |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | ELL-8UV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-8UV6R2N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.