
Surface mount power inductor with 10µH inductance and 3.3A current rating. Features a shielded construction for reduced electromagnetic interference and a low DC resistance of 23mΩ. This component is RoHS compliant and designed for tape and reel packaging. Dimensions are 10mm (L) x 10mm (W) x 4.2mm (H).
Panasonic ELL-ATV100M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 3.3A |
| DC Current | 3.3A |
| DC Resistance (DCR) | 23mR |
| DC Resistance-Max | 23MR |
| Depth | 10.5mm |
| Height | 4.2mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 10mm |
| Max DC Current | 3.3A |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.3A |
| RoHS Compliant | Yes |
| Series | V |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.