
Surface mount power inductor with 18 µH inductance and 20% tolerance. Features a 3A current rating, 30mΩ DC resistance, and shielded ferrite core. Operates from -40°C to 105°C and is RoHS compliant. Dimensions are 12mm length, 12mm width, and 4.5mm height.
Sign in to ask questions about the Panasonic ELL-CTV180M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELL-CTV180M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 30mR |
| Depth | 12.5mm |
| Height | 4.5mm |
| Inductance | 18uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12mm |
| Max DC Current | 3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Series | V |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-CTV180M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.