Surface mount power choke with 1.2µH inductance and 30% tolerance. Features a ferrite core, 6.5A current rating, and low 4.6mΩ DC resistance. Operates from -40°C to 105°C, with a shielded, nonstandard package measuring 12mm x 12.5mm x 4.5mm. Lead-free and RoHS compliant.
Panasonic ELL-CTV1R2N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.5A |
| DC Current | 6.5A |
| DC Resistance (DCR) | 4.6mR |
| Depth | 12.5mm |
| Height | 4.5mm |
| Inductance | 1.2uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 12mm |
| Max DC Current | 6.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | V |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-CTV1R2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.