
Surface mount power inductor with 47µH inductance and 20% tolerance. Features a 1.9A current rating, 69mΩ DC resistance, and shielded construction. Ferrite, metal, and composite core materials are utilized. Operating temperature up to 105°C. Packaged on tape and reel.
Sign in to ask questions about the Panasonic ELL-CTV470M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELL-CTV470M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 1.9A |
| DC Current | 1.9A |
| DC Resistance (DCR) | 69mR |
| DC Resistance-Max | 69MR |
| Depth | 12.5mm |
| Height | 4.5mm |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.9A |
| RoHS Compliant | Yes |
| Series | V |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-CTV470M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
