Surface mount power inductor with 22 µH inductance and 20% tolerance, designed for general applications. Features a 1212 package size with dimensions of 3mm x 3mm x 1mm (Length x Width x Height). Offers a maximum DC current rating of 400 mA and a saturation current of 1A. This shielded choke coil has a DC resistance of 210 mΩ and is RoHS compliant.
Sign in to ask questions about the Panasonic ELL-VEG220M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELL-VEG220M technical specifications.
| Package/Case | 1212 |
| Current | 1A |
| Current Rating | 330mA |
| DC Resistance (DCR) | 210mR |
| Depth | 3mm |
| Height | 1mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Max DC Current | 400mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | G |
| Series Resistance | 1.2R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-VEG220M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.