
Surface mount fixed inductor with 2.2µH inductance and 30% tolerance, designed for general applications. Features a 1.4A DC current rating and 1.6A saturation current, with a low DC resistance of 92mΩ. Encased in a compact 1212 package measuring 3mm x 3mm x 1.5mm, this shielded component operates from -55°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ELL-VGG2R2N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1212 |
| Current | 800mA |
| Current Rating | 1.6A |
| DC Current | 1.4A |
| DC Resistance (DCR) | 92mR |
| DC Resistance-Max | 92MR |
| Depth | 3.2mm |
| Height | 1.5mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Series | G |
| Series Resistance | 92mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.001411oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-VGG2R2N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.