Surface mount fixed inductor featuring 33µH inductance with a 20% tolerance. This shielded wirewound component offers a 340mA current rating and a low 1.33Ω DC resistance. Designed for high-frequency applications with a self-resonant frequency of 100kHz, it supports up to 450mA saturation current. The 1212 package measures 3mm x 3mm x 1.5mm and is supplied on tape and reel.
Sign in to ask questions about the Panasonic ELL-VGG330M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELL-VGG330M technical specifications.
| Package/Case | 1212 |
| Current Rating | 340mA |
| DC Current | 340mA |
| DC Resistance (DCR) | 1.33R |
| Depth | 3.2mm |
| Height | 1.5mm |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Max DC Current | 450mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 340mA |
| RoHS Compliant | Yes |
| Saturation Current | 450mA |
| Self Resonant Frequency | 100kHz |
| Series | G |
| Series Resistance | 1.33R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-VGG330M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
