This Panasonic ELL3GM100M inductor features a dual-ended terminal placement and a general purpose inductor type with a nominal inductance of 10uH. It has a DC resistance of 0.35Ohm and a maximum rated current of 0.55A. The inductor is shielded and designed for use in DC-DC converter applications. It is part of the ELL3GM series from Panasonic and is a surface mount component.
Sign in to ask questions about the Panasonic ELL3GM100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELL3GM100M technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.35 |
| Rated Current-Max | 0.55 |
| Test Frequency | 0.1 |
| Manufacturer Series | ELL3GM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ELL3GM100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.