The ELL3GM180M is a dual-ended general purpose inductor from Panasonic, featuring a nominal inductance of 18uH and a DC resistance of 0.64 Ohms. It is designed for use in DC-DC converter applications and has a maximum rated current of 0.42A. The inductor is shielded and part of the ELL3GM series. It is suitable for surface mount applications.
Panasonic ELL3GM180M technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.64 |
| Rated Current-Max | 0.42 |
| Test Frequency | 0.1 |
| Manufacturer Series | ELL3GM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.