This is a dual-ended, shielded general purpose inductor with a nominal inductance of 4.3uH and a DC resistance of 0.22 ohms. It has a maximum rated current of 0.72A and is designed for use in DC-DC converter applications. The inductor is part of Panasonic's ELL3GM series and is suitable for surface mount applications.
Sign in to ask questions about the Panasonic ELL3GM4R3N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELL3GM4R3N technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.72 |
| Test Frequency | 0.1 |
| Manufacturer Series | ELL3GM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ELL3GM4R3N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.