Power Choke Shielded Wirewound 2.5uH 30% 100KHz 5.2A 0.0084Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.5uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.2A |
| Maximum Saturation Current | 10.1A |
| Max DC Resistance | 0.0084(Typ)Ohm |
| Product Length | 10.8mm |
| Height | 4.1mm |
| Product Depth | 10.3mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |