
The ELLATV120M is a shielded general purpose inductor from Panasonic. It has a nominal inductance of 12uH and a maximum rated current of 2.9A. The inductor has a DC resistance of 0.025R and is suitable for power inductor applications. It is available in a surface mount package with a length of 10mm, width of 10mm, and height of 4.2mm. The inductor operates over a temperature range of -40 to 105 degrees Celsius.
Sign in to ask questions about the Panasonic ELLATV120M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELLATV120M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 4.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.025 |
| Rated Current-Max | 2.9 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ELLATV120M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.