The ELLATV180M is a shielded general purpose inductor from Panasonic with a nominal inductance of 18uH and a maximum rated current of 2.5A. It has a DC resistance of 0.038ohm and is designed for power inductor applications. The inductor is available in a surface mount package with a dual ended terminal placement. It operates over a temperature range of -40 to 105 degrees Celsius.
Sign in to ask questions about the Panasonic ELLATV180M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELLATV180M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 4.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.038 |
| Rated Current-Max | 2.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ELLATV180M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.