This Panasonic ELLATV3R3N is a surface mount fixed inductor with a shielded general purpose design. It features a nominal inductance of 3.3uH and a maximum rated current of 5.35A. The inductor operates within a temperature range of -40 to 105C and has a DC resistance of 0.0088 ohms. The ELLATV3R3N is a dual-ended inductor with a package height of 4.2mm and dimensions of 10mm in length and width.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 30 |
| Package Width | 10 |
| Package Height | 4.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0088 |
| Rated Current-Max | 5.35 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |