The ELLCTV100M is a shielded general purpose inductor with a nominal inductance of 10uH and a maximum rated current of 3.9A. It has a DC resistance of 0.017 ohms and is suitable for power inductor applications. The inductor is available in a surface mount package with dimensions of 12mm in length and 12mm in width, and a height of 4.2mm. It can operate over a temperature range of -40°C to 105°C.
Panasonic ELLCTV100M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 12 |
| Package Height | 4.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.017 |
| Rated Current-Max | 3.9 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.