This is a general purpose inductor with a nominal inductance of 3.3uH and a maximum rated current of 1.15A. It has a DC resistance of 0.11 Ohm and is designed for use in DC-DC converter applications. The inductor is shielded and has a package size of 4x4x1.1mm. It is a dual-ended device with terminals placed on both ends.
Panasonic ELLSFG3R3NA technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 30 |
| Package Width | 4 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.11 |
| Rated Current-Max | 1.15 |
| Test Frequency | 0.1 |
| Manufacturer Series | G |
| Series | ELL-SFG |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ELLSFG3R3NA to view detailed technical specifications.
No datasheet is available for this part.