This is a general purpose inductor with a nominal inductance of 10uH, a DC resistance of 0.28Ohm, and a maximum rated current of 0.73A. It is shielded and designed for power inductor applications. The inductor is a surface mount device with a package length of 3mm, width of 3mm, and height of 1.5mm. It has a dual-ended terminal placement and is manufactured by Panasonic.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 1.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.28 |
| Rated Current-Max | 0.73 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |