This is a general purpose inductor from Panasonic with a nominal inductance of 4.7uH and a DC resistance of 0.17Ohm. It is rated for a maximum current of 0.98A and features a shielded design suitable for power applications. The inductor is packaged in a chip form factor with dimensions of 3mm in length, 3mm in width, and 1.5mm in height. It is a dual-ended component with a tolerance of 30%.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 30 |
| Package Width | 3 |
| Package Height | 1.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.17 |
| Rated Current-Max | 0.98 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |