Inductor Power Chip Wirewound 10uH 20% 100KHz 0.68A 0.36Ohm DCR T/R
Panasonic ELT-5KT100M technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.68A |
| Max DC Resistance | 0.36(Typ)Ohm |
| Product Length | 6.7mm |
| Height | 1.2mm |
| Product Depth | 6mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.