Ind Chip Wirewound 47uH 15% 100KHz 300mA T/R
Panasonic ELT-5KT470LA technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.7R |
| Depth | 6mm |
| Height | 1.1mm |
| Inductance | 47uH |
| Lead Free | Contains Lead |
| Length | 5.8mm |
| Max DC Current | 300mA |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 5KT |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 5.2mm |
| RoHS | Compliant |
No datasheet is available for this part.