The ELT-5KT4R7MB is a fixed inductor from Panasonic's 5KT series, featuring a 4.7uH inductance value with a tolerance of 20%. It has a DC resistance of 200mR and is designed for surface mount applications. The inductor measures 5mm in diameter and 1.1mm in height, with a length of 5.8mm and a width of 5.2mm. It is available in a nonstandard package quantity of 5000, packaged in tape and reel. The inductor is lead free and unshielded, with a test frequency of 100kHz.
Checking distributor stock and pricing after the page loads.
Panasonic ELT-5KT4R7MB technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 200mR |
| Depth | 6mm |
| Diameter | 5mm |
| Height | 1.1mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max DC Current | 950mA |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 5KT |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.2mm |
| RoHS | Compliant |
No datasheet is available for this part.