Inductor Power Chip Wirewound 14000uH 40% 0.0017A 125Ohm DCR T/R
Panasonic ELT3KN004B technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 5.5 |
| Tolerance | 40 |
| Package Width | 3.3 |
| Package Height | 1.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 14000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 125 |
| Rated Current-Max | 0.0017 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ELT3KN004B to view detailed technical specifications.
No datasheet is available for this part.