This is a 2-terminal general purpose inductor with a nominal inductance of 1000uH and a DC resistance of 34mOhm. It has a maximum rated current of 0.025A and is designed for use in DC-DC converter applications. The inductor is not shielded and has a tolerance of 10%. It is available in a surface mount package with dimensions of 5.5mm in length, 3.3mm in width, and 1.5mm in height. The inductor is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 5.5 |
| Tolerance | 10 |
| Package Width | 3.3 |
| Package Height | 1.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 34 |
| Rated Current-Max | 0.025 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |