The ELT5KT330LB is a general purpose inductor from Panasonic with a nominal inductance of 33uH and a tolerance of 15%. It has a maximum rated current of 0.36A and a DC resistance of 1.2 ohms. The inductor is designed for use in DC-DC converter applications and is not shielded. It is available in a 2623 surface mount package.
Panasonic ELT5KT330LB technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 6.5 |
| Tolerance | 15 |
| Package Width | 5.8 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 1.2 |
| Rated Current-Max | 0.36 |
| Test Frequency | 0.1 |
| Manufacturer Series | 5KT |
| Series | ELT-5KT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ELT5KT330LB to view detailed technical specifications.
No datasheet is available for this part.