Sign in to ask questions about the Panasonic ENW-89820A3KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ENW-89820A3KF technical specifications.
| Package/Case | Module |
| Current - Receiving | 37mA |
| Current - Transmitting | 40mA |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, USB, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Output Power (dBm) | 4dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -96dBm |
| Series | PAN1720 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ENW-89820A3KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
