Bluetooth v4.1 (BLE) SMART SOC Module, Class II, featuring a 28-pin package. Operates within a supply voltage range of 2.35V to 3.3V and supports a wide temperature range from -40°C to 85°C. This wireless module is designed for efficient Bluetooth Low Energy communication.
Panasonic ENW-89846A1KF technical specifications.
| Protocols Supported | Bluetooth v4.1 (BLE) |
| Type | Module |
| Power Class | Class II |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.35V |
| Max Operating Supply Voltage | 3.3V |
| Pin Count | 28 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.