
The ENW-C9A02A3E is a 16-channel RF transceiver from Panasonic, operating at 2.4GHz with a data rate of 250Kbps. It supports I2C, SPI, and UART interfaces and is designed for surface mount applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It requires an operating supply voltage of 3V and can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 2.1V.
Sign in to ask questions about the Panasonic ENW-C9A02A3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ENW-C9A02A3E technical specifications.
| Package/Case | Module |
| Current - Receiving | 35.5mA |
| Current - Transmitting | 41.5mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Memory Size | 5KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 5KB |
| Sensitivity | -97dBm |
| Series | PAN4570 |
| Thickness | 3mm |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ENW-C9A02A3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.