
The ENW-C9A21B4EF is a surface mount RF transceiver module from Panasonic with a memory size of 4KB and a data rate of 250Kbps. It operates within a temperature range of -40 to 85°C and has a sensitivity of -92dBm. The module is available in a package quantity of 500 and is packaged in tape and reel format.
Panasonic ENW-C9A21B4EF technical specifications.
| Package/Case | Module |
| Current - Receiving | 45mA |
| Current - Transmitting | 43mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Sensitivity | -92dBm |
| Series | PAN4561 |
| RoHS | Compliant |
No datasheet is available for this part.